Print Page
SWH24-24-NB-P5
AC/DC Power Supply, Household, 1 Output, 24 W, 24 V, 1 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoSWH24-24-NB-P5
Order Code4144098
Product RangeSWH24-N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 252+ | €11.650 |
Price for:Each
Minimum: 252
Multiple: 252
€2,935.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoSWH24-24-NB-P5
Order Code4144098
Product RangeSWH24-N Series
Technical Datasheet
Power Supply ApplicationsHousehold
No. of Outputs1 Output
Output Power Max24W
Output Voltage - Output 124V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSWH24-N Series
Plug TypeNA
SVHCLead (21-Jan-2025)
Product Overview
SWH24-24-NB-P5 is a SWH24-N series 24W North American wall power adapter designed to meet Level VI efficiency standards. Featuring no-load power consumption of less than 0.075W, this AC-DC power supply is a continuation of CUI's initiative to provide customers with the most efficient power solutions utilizing the latest in green power technology. Suitable for household appliances.
- Input voltage range from 90 to 264VAC(47 to 63Hz), output voltage is 24VDC
- Output current is 1A
- Average efficiency is 86.2%
- UL 1310 compliant
- Standard black case cover
- Maximum ripple and noise is 240mVp-p, isolation voltage is 3000VAC
- Over current and short circuit protections
- Standard straight centre positive plug
- Operating temperature range from 0 to 40°C
- Dimension is 69.48 x 44.38 x 35.8mm
Technical Specifications
Power Supply Applications
Household
Output Power Max
24W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
SWH24-N Series
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
NA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08