Print Page
VFM-25C
Power Line Filter, General Purpose, 1 Stage, 25 A, 36 V, Terminal Block, Chassis Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoVFM-25C
Order Code3594589
Product RangeVFM-XX Series
Technical Datasheet
22 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €57.830 |
| 3+ | €54.290 |
| 5+ | €50.750 |
| 10+ | €47.210 |
| 20+ | €43.950 |
| 50+ | €40.690 |
Price for:Each
Minimum: 1
Multiple: 1
€57.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoVFM-25C
Order Code3594589
Product RangeVFM-XX Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating36VDC
Current Rating25A
No. of Phases-
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeVFM-XX Series
SVHCLead (21-Jan-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
25A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
VFM-XX Series
Voltage Rating
36VDC
No. of Phases
-
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.5