Print Page
VMS-180C-36-CNF
AC/DC Enclosed Power Supply (PSU), 120 to 370VDC, Household & Medical, 1 Outputs, 180 W, 36 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoVMS-180C-36-CNF
Order Code3786745
Product RangeVMS-180C Series
Technical Datasheet
1.542 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €43.210 |
5+ | €41.150 |
10+ | €40.290 |
50+ | €39.480 |
Price for:Each
Minimum: 1
Multiple: 1
€43.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoVMS-180C-36-CNF
Order Code3786745
Product RangeVMS-180C Series
Technical Datasheet
Power Supply ApplicationsHousehold & Medical
No. of Outputs1Outputs
Output Power Max180W
Output Voltage - Output 136VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeVMS-180C Series
SVHCTo Be Advised
Alternatives for VMS-180C-36-CNF
1 Product Found
Product Overview
VMS-180C-36-CNF is an AC-DC power supply with covered chassis. It is certified to 60601, 60335, and 61558 safety standards.
- Universal input voltage (85 to 264V AC), low standby power consumption (0.5W)
- Active power factor correction, suitable for safety class I or class II installations
- Over voltage, over current, over temperature, and short circuit protections
- Adjustable output via trim POT, low leakage current (< 0.1mA)
- 36V DC output voltage
- 5A maximum output current
- 180W maximum output power
- 100mVp-p maximum ripple and noise, 94% typical efficiency
- Dimension is 103.4 x 62.0 x 37.0mm
- Operating temperature range from -40 to 70°C
Technical Specifications
Power Supply Applications
Household & Medical
Output Power Max
180W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
36VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
VMS-180C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18