Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCURTIS INSTRUMENTS
Manufacturer Part No17305870
Order Code4954208
Product Range700 Series
Technical Datasheet
43 In Stock
621 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.930 |
| 5+ | €37.060 |
| 10+ | €33.200 |
| 20+ | €32.540 |
Price for:Each
Minimum: 1
Multiple: 1
€41.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCURTIS INSTRUMENTS
Manufacturer Part No17305870
Order Code4954208
Product Range700 Series
Technical Datasheet
Supply Voltage Min12VDC
Supply Voltage Max48VDC
Time Min0s
Time Max99999.9h
Panel Cutout Height24.1mm
Panel Cutout Width36.8mm
Product Range700 Series
SVHCLead (23-Jan-2024)
Product Overview
The solid state Hours Meter is designed for a wide variety of industrial and commercial applications including, scheduled maintenance - warranty and leasing, Medical equipment, transport and industrial vehicles and other industrial equipment.
- Sealed to IP65 from the front
- Simple connection
- 6 Digit LCD with 5mm Characters
- Exceptional reliability EEPROM memory with 25+ years data retention
- Low Power consumption
- Operating indicator (Hourglass Icon)
- Power up LCD function test - Each digit displays an 8 for one second
- Silent operation, no moving parts
- UL and CE recognized
- 3 Wire Meter - Have provision for continuous display
Technical Specifications
Supply Voltage Min
12VDC
Time Min
0s
Panel Cutout Height
24.1mm
Product Range
700 Series
Supply Voltage Max
48VDC
Time Max
99999.9h
Panel Cutout Width
36.8mm
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044523