Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAT71210
Order Code1882600
Product RangeD
Technical Datasheet
157 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.570 |
5+ | €53.900 |
10+ | €52.820 |
Price for:Each
Minimum: 1
Multiple: 1
€63.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAT71210
Order Code1882600
Product RangeD
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeD
Relay MountingThrough Hole
Coil Resistance150ohm
Switching Current Max2A
Switching Voltage Max7kV
Product Overview
The DAT71210 is a standard PCB mount Reed Relay with SPST-NO tungsten contact and through hole terminals. This D-series form-A relay features low contact resistance, high power switching and excellent AC characteristics.
- 10kV Isolation
- 3ms Operate and 2ms release time
- -20 to 70°C Operating temperature range
Applications
Industrial, Medical, Test & Measurement, Power Management
Technical Specifications
Contact Configuration
SPST-NO
Product Range
D
Coil Resistance
150ohm
Switching Voltage Max
7kV
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02983