Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €219.300 |
5+ | €214.910 |
10+ | €210.530 |
25+ | €206.140 |
50+ | €201.760 |
Product Information
Product Overview
The LITTLE-EX-10M is a Float Switch suitable for use in hazardous areas. This is suitable for use in water, industrial wastewater and sewage that can have wide variations of temperature. The rounded body design and floating attitude prevents accumulation of solids on the body. The switch has additional internal ballast, to bring the centre of gravity and rotation close to the cable entry point. The switching element is a self cleaning type that makes the complete switch insensitive to humidity and condensation, allowing this type to operate in widely fluctuating temperatures.
- 10m Cable
- For smaller tanks and restricted space
- Shape avoids ragging in sewer systems
- Unaffected by suspended solids
- Operates in turbulent fluids
Applications
Sensing & Instrumentation, Industrial
Notes
It is necessary to use an Exia barrier with this switch.
Technical Specifications
Float Switch
PE (Polyethylene)
21.4mA
HDPE (High Density Polyethylene)
Cable
-
40°C
No SVHC (25-Jun-2020)
Water
-
10bar
SPST-NO/NC
-
-20°C
LITTLE-EX Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate