Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
35 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.450 |
5+ | €29.250 |
10+ | €28.250 |
25+ | €27.790 |
50+ | €27.330 |
Price for:Each
Minimum: 1
Multiple: 1
€31.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF43Z100JC032
Order Code151643
Technical Datasheet
Sensor Body MaterialNylon (Polyamide)
Output Current600mA
Operating Pressure Max-
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
Product Overview
The RSF43Z100JC032 is a compact internal fitting Float Switch with a wide range of options, making this ideal for size sensitive applications. Mounting of this series requires access to the inside of the tank. Typical applications include vending machines, commercial washing machines and evaporator units. They are manufactured in a variety of materials with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by rotating the device through 180°.
- Compact design
- 100VA version
- Normally open and normally close contact form
Applications
Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Sensor Body Material
Nylon (Polyamide)
Operating Pressure Max
-
Operating Temperature Max
75°C
Output Current
600mA
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03646