Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS1-2404M
Order Code2663998
Product RangeS1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €37.110 |
5+ | €32.590 |
10+ | €29.040 |
20+ | €28.460 |
Price for:Each
Minimum: 1
Multiple: 1
€37.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS1-2404M
Order Code2663998
Product RangeS1
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeS1
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max1A
Switching Voltage Max350VDC
Product Overview
The S1-2404M from Cynergy3 is a miniature high voltage reed relay is SIL package. This reed relay are used for applications where space saving is a prime consideration. The coil pins are positioned near the centre of the relay while the contact pins are near the ends to give improved isolation between the high voltage contacts and the low voltage coil.
- SPST (form A) contact configuration
- Coil voltage is 24V
- 4KV isolation voltage across contacts
- Isolation voltage of 5KV contact to coil
- Switching power is 100VA, switching voltage is 350VDC/300VDC, switching current is 1A
- Carry current is 2.5A, contact resistance is 100mohm
- Coil resistance is 1000 ohm
- Capacitance across contacts is 0.5pF (coil to screen)
- Operating temperature range from -40°C to 85°C
- Screened
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Product Range
S1
Coil Resistance
1kohm
Switching Voltage Max
350VDC
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
1A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268