Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS8-2405
Order Code2480011
Product RangeS8
Technical Datasheet
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.470 |
5+ | €20.710 |
10+ | €19.700 |
20+ | €17.560 |
50+ | €17.210 |
Price for:Each
Minimum: 1
Multiple: 1
€24.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS8-2405
Order Code2480011
Product RangeS8
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeS8
Relay MountingThrough Hole
Coil Resistance1.55kohm
Switching Current Max1A
Switching Voltage Max350VDC
Product Overview
The S8 series Miniature High Voltage Reed Relay for applications where space saving is a prime consideration. The coil pins are positioned near the centre of the relay while the contact pins are near the ends to give improved isolation between the High Voltage contacts and the low voltage coil.
- Isolation voltage across contacts 4/5kV (dependant on coil voltage)
- Isolation voltage 7kV contact to coil
- Up to 1000V switching voltage
- 2.5A Carry current
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Product Range
S8
Coil Resistance
1.55kohm
Switching Voltage Max
350VDC
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
1A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012