Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSOL1A1
Order Code2894876
Product RangeSOL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €227.050 |
5+ | €222.510 |
Price for:Each
Minimum: 1
Multiple: 1
€227.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSOL1A1
Order Code2894876
Product RangeSOL
Technical Datasheet
Orifice Size11.5mm
Operating Pressure Max15bar
Supply Voltage Max24VDC
Connection Size0.375"
Product RangeSOL
Technical Specifications
Orifice Size
11.5mm
Supply Voltage Max
24VDC
Product Range
SOL
Operating Pressure Max
15bar
Connection Size
0.375"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84818099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4