Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSOL1B1
Order Code2894878
Product RangeSOL
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €89.880 |
5+ | €87.880 |
Price for:Each
Minimum: 1
Multiple: 1
€89.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSOL1B1
Order Code2894878
Product RangeSOL
Technical Datasheet
Valve Function2/2 Way, Closed
Pneumatic ConnectionG3/8
Orifice Size11.5mm
Operating Pressure Max15bar
Supply Voltage Max24VDC
Pneumatic Mounting TypeIn-Line
Connection Size0.375"
Pneumatic Connection MethodFemale Thread
Flow Rate1.7m³/h
Operating Temperature Min-20°C
Operating Temperature Max90°C
Operating Pressure Min0.1bar
Product RangeSOL
Technical Specifications
Valve Function
2/2 Way, Closed
Orifice Size
11.5mm
Supply Voltage Max
24VDC
Connection Size
0.375"
Flow Rate
1.7m³/h
Operating Temperature Max
90°C
Product Range
SOL
Pneumatic Connection
G3/8
Operating Pressure Max
15bar
Pneumatic Mounting Type
In-Line
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-20°C
Operating Pressure Min
0.1bar
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84818099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4