Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSOL7B1
Order Code2894900
Product RangeSOL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €293.930 |
5+ | €288.050 |
Price for:Each
Minimum: 1
Multiple: 1
€293.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSOL7B1
Order Code2894900
Product RangeSOL
Technical Datasheet
Valve Function2/2 Way, Closed
Pneumatic ConnectionG2
Orifice Size50mm
Operating Pressure Max10bar
Supply Voltage Max24VDC
Connection Size2"
Pneumatic Mounting TypeIn-Line
Pneumatic Connection MethodFemale Thread
Flow Rate26m³/h
Operating Temperature Min-20°C
Operating Temperature Max90°C
Operating Pressure Min0.4bar
Product RangeSOL
Technical Specifications
Valve Function
2/2 Way, Closed
Orifice Size
50mm
Supply Voltage Max
24VDC
Pneumatic Mounting Type
In-Line
Flow Rate
26m³/h
Operating Temperature Max
90°C
Product Range
SOL
Pneumatic Connection
G2
Operating Pressure Max
10bar
Connection Size
2"
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-20°C
Operating Pressure Min
0.4bar
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84818099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2