Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY14B101KA-SP25XI
Order Code2772927
Also Known AsSP005638147, CY14B101KA-SP25XI
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.410 |
5+ | €27.760 |
10+ | €26.110 |
25+ | €24.660 |
50+ | €23.780 |
Price for:Each
Minimum: 1
Multiple: 1
€29.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14B101KA-SP25XI
Order Code2772927
Also Known AsSP005638147, CY14B101KA-SP25XI
Technical Datasheet
Memory Density1Mbit
Memory Configuration128K x 8bit
Read Access Time25ns
Write Access Time25ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageSSOP
No. of Pins48Pins
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Memory Density
1Mbit
Read Access Time
25ns
Supply Voltage Min
2.7V
IC Case / Package
SSOP
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Memory Configuration
128K x 8bit
Write Access Time
25ns
Supply Voltage Max
3.6V
No. of Pins
48Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
Product traceability