Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY14B101NA-ZS45XI
Order Code2772929
Also Known AsSP005638203, CY14B101NA-ZS45XI
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.710 |
| 5+ | €22.190 |
| 10+ | €21.660 |
| 25+ | €21.600 |
| 50+ | €21.530 |
Price for:Each
Minimum: 1
Multiple: 1
€22.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14B101NA-ZS45XI
Order Code2772929
Also Known AsSP005638203, CY14B101NA-ZS45XI
Technical Datasheet
Memory Density1Mbit
Memory Configuration64K x 16bit
Read Access Time45ns
Write Access Time45ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageTSOP-II
No. of Pins44Pins
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Density
1Mbit
Read Access Time
45ns
Supply Voltage Min
2.7V
IC Case / Package
TSOP-II
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Memory Configuration
64K x 16bit
Write Access Time
45ns
Supply Voltage Max
3.6V
No. of Pins
44Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability