Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.630 |
10+ | €2.460 |
25+ | €2.390 |
50+ | €2.300 |
100+ | €2.210 |
250+ | €2.150 |
500+ | €2.060 |
1000+ | €2.020 |
Product Information
Product Overview
CY7C1021DV33-10VXIT is a high-performance CMOS static RAM organized as 65,536 words by 16 bits. This device has an automatic power-down feature that significantly reduces power consumption when deselected. Writing to the device is accomplished by taking Chip Enable (active-low CE) and Write Enable (active-low WE) inputs LOW. If Byte Low Enable (active-low BLE) is LOW, then data from I/O pins (I/O0 through I/O7), is written into the location specified on the address pins (A0 through A15). If Byte High Enable (active-low BHE) is LOW, then data from I/O pins (I/O8 through I/O15) is written into the location specified on the address pins (A0 through A15). Reading from the device is accomplished by taking Chip Enable (active-low CE) and Output Enable (active-low OE) LOW while forcing the Write Enable (active-low WE) HIGH. If Byte Low Enable (active-low BLE) is LOW, then data from the memory location specified by the address pins will appear on I/O0 to I/O7.
- 2.0V data retention, automatic power-down when deselected
- CMOS for optimum speed/power
- Independent control of upper and lower bits
- Fast Asynchronous SRAM family, 1Mbit density, data width × 16bits
- 90nm technology, 3V to 3.6V voltage range, 10ns speed
- Input leakage current is +1µA maximum at (GND < VI < VCC)
- VCC operating supply current is 60mA max at (VCC = max, IOUT = 0mA, f = fMAX = 1/tRC, 100MHz)
- Input capacitance is 8pF maximum at (TA = 25°C, f = 1MHz, VCC = 3.3V)
- Pin-and function-compatible with CY7C1021CV33
- Industrial ambient temperature range from -40°C to +85°C, 44-pin moulded SOJ package
Technical Specifications
Asynchronous SRAM
64K x 16bit
44Pins
3.6V
-
-40°C
-
No SVHC (21-Jan-2025)
1Mbit
SOJ
3V
3.3V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate