Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C1049GN30-10VXI
Order Code2772839
Also Known AsSP005648629, CY7C1049GN30-10VXI
Technical Datasheet
155 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.840 |
| 10+ | €6.860 |
| 25+ | €5.680 |
| 50+ | €5.100 |
| 100+ | €4.700 |
| 250+ | €4.390 |
Price for:Each
Minimum: 1
Multiple: 1
€7.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1049GN30-10VXI
Order Code2772839
Also Known AsSP005648629, CY7C1049GN30-10VXI
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density4Mbit
Memory Configuration512K x 8bit
IC Case / PackageSOJ
No. of Pins36Pins
Supply Voltage Min3.6V
Supply Voltage Max2.2V
Supply Voltage Nom-
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY7C1049GN30-10VXI is a high-performance CMOS fast static RAM device organized as 512K words by 8-bits. Data write is performed by asserting the chip enable (active low CE) and write enable (active low WE) inputs LOW, while providing the data on I/O0 through I/O7 and address on A0 through A18 pins. Data read is performed by asserting the chip enable (active low CE) and output enable (active low OE) inputs LOW and providing the required address on the address lines. Read data is accessible on the I/O lines (I/O0 through I/O7). Application includes human machine interface.
- 4-Mbit density, × 8-bits data width, 65nm process technology
- 10ns speed, voltage range from 2.2 to 3.6V
- Operating ICC range from 38mA typ (f=fmax.,TA=25°C, VCC=3V)
- Automatic CE power-down current – CMOS inputs is 6mA typ (Max VCC, 0.2V)
- 1.0V data retention, TTL-compatible inputs and outputs
- Input capacitance is 10pF (TA=25°C, f=1MHz, VCC=VCC(typ)
- I/O capacitance is 10pF (TA=25°C, f=1MHz, VCC=VCC(typ)
- VCC for data retention is 1V min (-40°C to 85°C)
- 36-pin moulded SOJ package, operating industrial temperature range from -40 to +85°C
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
512K x 8bit
No. of Pins
36Pins
Supply Voltage Max
2.2V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Memory Density
4Mbit
IC Case / Package
SOJ
Supply Voltage Min
3.6V
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability