Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €91.550 |
Product Information
Product Overview
The PSoC® 64 Standard Secure - AWS Wi-Fi BT Pioneer Kit (CY8CKIT-064S0S2-4343W) is a low-cost hardware platform that enables you to easily design and debug your IoT application with PSoC 64 Standard Secure - AWS MCU and Amazon's AWS IoT Core and associated web services.
- CYS0644ABZI-S2D44 PSoC 64 Standard Secure - AWS MCU
- Murata Type 1DX Module (CYW4343W Wi-Fi + BT Combo Chip)
- Excelon™ Ultra Ferroelectric RAM (F-RAM)
- Kit comes with capacitive sensing interfaces including 2 buttons and a 5-segment slider
- FreeRTOS qualified
Contents
PSoC 64 standard secure - AWS pioneer board, USB type-A to micro-B cable, Four jumper wires (four inches each), Two jumper wires (five inches each), Quick start guide, Promotional code for $10 in AWS credits.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Cypress
Wireless Communication
PSoC 64 Standard Secure-AWS WiFi BT Pioneer Board, USB Cable, 6x Jumper wires, Quick Start Guide
No SVHC (21-Jan-2025)
CYS0644ABZI-S2D44, CYW4343W
Bluetooth and WiFi
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate