Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8CPROTO-062-4343W
Order Code2947560
Also Known AsSP005672751, CY8CPROTO-062-4343W
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.170 |
Price for:Each
Minimum: 1
Multiple: 1
€56.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CPROTO-062-4343W
Order Code2947560
Also Known AsSP005672751, CY8CPROTO-062-4343W
Technical Datasheet
Silicon ManufacturerCypress
Silicon Core NumberCYW4343W
Kit Application TypeWireless Development
Application Sub TypeBluetooth and WiFi
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+, Cortex-M4
Silicon Family NamePSoC 6
Kit ContentsWIFI-BT Prototyping Kit CYW4343W
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PSoC 6 Wi-Fi BT prototyping kit is a low-cost hardware platform that enables design and debug of PSoC 6 MCUs. It comes with a CY8CMOD-062-4343W daughter card, industry-leading CapSense® for touch buttons and slider, on-board debugger/programmer with KitProg3, MicroSD card interface, 512Mb Quad-SPI NOR flash, PDM microphone and a thermistor. It also includes a Murata LBEE5KL1DX module, based on the CYW4343W combo device.
- PSoC 62 MCU provides 2MB flash and 1MB SRAM
- KitProg3 on-board SWD programmer/debugger with USB-UART and USB-I2C bridge functionality
- CapSense touch-sensing slider and two CapSense buttons
- Expansion headers that are compatible with Digilent® Pmod™ modules
- 1.8V and 3.3V operation
- One user LED, a user button and a reset button for PSoC 6 MCU
- One mode selection button and one mode LED for KitProg
Contents
PSoC 6 Wi-Fi BT prototyping baseboard, Micro B USB cable, Quick start guide.
Technical Specifications
Silicon Manufacturer
Cypress
Kit Application Type
Wireless Development
Core Architecture
ARM
Silicon Family Name
PSoC 6
Product Range
-
Silicon Core Number
CYW4343W
Application Sub Type
Bluetooth and WiFi
Core Sub-Architecture
Cortex-M0+, Cortex-M4
Kit Contents
WIFI-BT Prototyping Kit CYW4343W
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361