Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYBT-213043-MESH
Order Code3106936
Also Known AsSP005673433, CYBT-213043-MESH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €114.650 |
Price for:Each
Minimum: 1
Multiple: 1
€114.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBT-213043-MESH
Order Code3106936
Also Known AsSP005673433, CYBT-213043-MESH
Technical Datasheet
Silicon ManufacturerCypress
Silicon Core NumberCYBT-213043-02 EZ-BT Module
Kit Application TypeWireless Communication
Application Sub TypeBluetooth Low Energy, SoC
Kit Contents4x Mesh Evaluation Board CYBT-213043-02 EZ-BT Module, 4x USB-A to Micro-B Cable, Quick Start Guide
Product Range-
Product Overview
EZ-BT Mesh evaluation kit enables the evaluation of SIG mesh functionality using the EZ-BT Bluetooth 5.0-qualified module CYBT-213043-02. The CYBT-213043-02, EZ-BT module is an integrated, fully-certified, programmable dual-mode Bluetooth (BLE/BR/EDR) module with BLE mesh support designed to reduce time-to-market.
- CYBT-213043-02 certified module based on CYW20819
- Thermistor, Ambient Light Sensor (ALS) and PIR motion sensor
- User switch and RGB LED
- Power measurement jumper
- Option to select between USB power and coin-cell as power source
- On-board programmer and USB-UART bridge
Contents
4 x mesh evaluation boards, 4 x USB-A to micro-B cable, 1 x quick start guide.
Technical Specifications
Silicon Manufacturer
Cypress
Kit Application Type
Wireless Communication
Kit Contents
4x Mesh Evaluation Board CYBT-213043-02 EZ-BT Module, 4x USB-A to Micro-B Cable, Quick Start Guide
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
CYBT-213043-02 EZ-BT Module
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062369