Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.980 |
10+ | €4.620 |
25+ | €4.270 |
50+ | €4.120 |
100+ | €3.960 |
250+ | €3.890 |
500+ | €3.870 |
Product Information
Product Overview
CYUSB3314-88LTXI is an HX3 USB 3.0 hub controller. This USB 3.0 hub controller is compliant with the USB 3.0 specification revision 1.0. HX3 supports SuperSpeed (SS), Hi-Speed (HS), Full-Speed (FS), and Low-Speed (LS) on all the ports. It features integrated termination, pull-up, and pull-down resistors and supports configuration options via pin-straps to minimize the overall Bill of Materials (BOM) of the system. HX3 includes the Cypress proprietary features like Shared Link™, which enables extra downstream (DS) ports for on-board connections in embedded applications and Ghost Charge™, which enables charging of devices connected to the DS ports when no host is connected on the upstream (US) port.
- 4 x USB 3.0 DS ports
- Integrated ARM® Cortex™-M0 CPU 16KB RAM, 32KB ROM
- Configure GPIOs for overcurrent protection, power enable, and LEDs
- Vendor Command Support to Implement a USB-to-I2C Bridge
- Custom configuration modes supported with eFuse, I2C EEPROM, or I2C
- Microsoft WHQL-certified for Windows XP/Vista/7/8/8.1
- Compatible with Mac OS 10.9 and Linux kernel version 3.11
- Customize configuration parameters with the easy-to-use Cypress’s “Blaster Plus” software tool
- Industrial temperature range from –40°C to +85°C
- Available in a 88-pin QFN package
Technical Specifications
EZ-USB Family CYUSB3xx Series Microcontrollers
-
32KB
QFN
I2C
-
3V
-40°C
Surface Mount
CYUSB3xx
MSL 3 - 168 hours
ARM Cortex-M0
-
88Pins
-
16KB
-
3.6V
85°C
EZ-USB
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate