Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYW20736A1KML2GT
Order Code3259942
Also Known AsSP005651013, CYW20736A1KML2GT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €1.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€4,950.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYW20736A1KML2GT
Order Code3259942
Also Known AsSP005651013, CYW20736A1KML2GT
Technical Datasheet
Data Rate-
RF / IF ModulationGFSK
Frequency Min2.402GHz
Frequency Max2.48GHz
Receiving Current9.8mA
RF IC Case StyleQFN-EP
No. of Pins32Pins
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Transmitting Current9.1mA
Output Power (dBm)4dBm
Sensitivity dBm-93dBm
RF Transceiver ApplicationsAirFuel Wireless Charging, Bluetooth Low Energy, Infrared Modulator, IR Learning, Automation Profile
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Data Rate
-
Frequency Min
2.402GHz
Receiving Current
9.8mA
No. of Pins
32Pins
Supply Voltage Max
1.26V
Output Power (dBm)
4dBm
RF Transceiver Applications
AirFuel Wireless Charging, Bluetooth Low Energy, Infrared Modulator, IR Learning, Automation Profile
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
RF / IF Modulation
GFSK
Frequency Max
2.48GHz
RF IC Case Style
QFN-EP
Supply Voltage Min
1.14V
Transmitting Current
9.1mA
Sensitivity dBm
-93dBm
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability