Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFM31L276-G
Order Code2772925
Also Known AsSP005660429, FM31L276-G
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoFM31L276-G
Order Code2772925
Also Known AsSP005660429, FM31L276-G
Technical Datasheet
Memory Density64Kbit
Memory Configuration8K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins14Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Memory Density
64Kbit
Interfaces
I2C
Supply Voltage Min
2.7V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Configuration
8K x 8bit
Clock Frequency Max
1MHz
Supply Voltage Max
3.6V
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000997