Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYTRON
Manufacturer Part NoMAKER-PI-RP2040
Order Code3942216
Your Part Number
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.560 |
Price for:Each
Minimum: 1
Multiple: 1
€12.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
MAKER-PI-RP2040 is a development board with RP2040 microcontroller. This board comes with dual channel DC motor driver, 4 servo motor ports and 7 Grove I/O connectors, ready for your next DIY robot / motion control project. The platform supports the popular MicroPython and C/C++ programming languages. Full documentation with examples is available in the GitHub repository.
- Powered by Raspberry Pi RP2040
- Robot controller board: 4x servo motors, 2x DC motors with quick test button
- Automatic power selection: USB 5V, LiPo (1-cell) or Vin (3.6-6V)
- Built-in 1-cell LiPo/Li-Ion charger (over-charged & over-discharged protection)
- Power on/off switch
- 13x status indicator LEDs for GPIO pins
- 1x piezo buzzer with mute switch
- 2xpush button, 2xRGB LED (Neopixel), 7x grove ports (I/O options: digital, analogue, I2C, SPI, UART)
- 4 x 4.8mm mounting hole (compatible with LEGO), 6 x M3 screw hole
Contents
Maker Pi RP2040, 4 x Grove cable, Mini screwdriver, 4 x silicone feet.
Technical Specifications
Kit Type
-
Kit Contents
Board MAKER-PI-RP2040, 4x Grove to Female Header Cable, Mini Screwdriver, Silicone Rubber Feet
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08