Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Product Overview
The D-Link DES-1008D is an unmanaged 10/100Mbps switch designed to enhance small workgroup performance whilst providing a high level of flexibility. Powerful yet easy to use, this device allows users to simply plug into any port to either a 10Mbps or 100Mbps network to multiply bandwidths, boost response time and satisfy heavy load demands.
- Auto-sensing
- Flow control for secure transmission
- Auto-negotiation of MDI/MDIX cross over
- SOHO Plug and Play
- Can be powered by your desktop
Applications
Consumer Electronics, Communications & Networking
Contents
Power supply
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
-
Port Types
-
Input Voltage Type
-
Ethernet Switch Application
-
Ethernet Switch Mounting
-
Network Speeds
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.627771