Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €532.980 |
Price for:Each
Minimum: 1
Multiple: 1
€532.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDANIELS
Manufacturer Part NoGMT232
Order Code4259983
Technical Datasheet
Crimp Tool TypeHand
For Use With26-12AWG Wire Splices
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
GMT232 is a general purpose crimp tool for environmental splices. It is qualified to M22520/37-01 the GMT232 tool is for M81824/1, /6, /7, /8, /9, /10, /11, /13, & /14 environmental splices. It is the most popular tool to cover the range of 12 (yellow), 16 (blue), and 20 (red) splices for low profile environmental splice applications. It has a locator which is configured to hold the splice in the correct location while either wire is being terminated. This tool is comparable to the popular Tyco AD1377.
- Crimps low profile environmental splices (M81824/1)
- Mil-Spec/AS qualified
- Manual power type
Notes
Do not immerse the tool in cleaning solution.
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
26-12AWG Wire Splices
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.421848