Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,192.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,192.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDANISENSE
Manufacturer Part NoDSSIU-4-1U
Order Code3884208
Technical Datasheet
Power Supply Applications-
No. of Outputs4 Output
Power Supply Output Type-
Output Power Max-
Output Voltage Nom-
Output Current Max-
Product Range-
Input Voltage VAC85V AC to 264V AC
SVHCNo SVHC (23-Jan-2024)
Product Overview
DSSIU-4-1U is a complete 4-channel system interface unit for ultra-stable, high precision fluxgate technology DS series current transducers. Powers up to 4 x DS50 to DS2000 at the same time.
- Compact 19” rack mount 1U height
- Current transducers’ output signals available via 4mm banana plugs (Only current output)
- Front LEDs indication of normal operation for each transducer and power LED for DSSIU-4-1U
- Universal autorange (100-240V AC 50/60Hz) AC input voltage or 120–370V DC input voltage
Warnings
Risk of electrical shock if an uninsulated busbar with high voltages is touching metal enclosure of the transducer. Ensure before powering up system that no primary busbar can touch metal enclosure.
Notes
Unit should only be cleaned with a damp cloth. No detergent or chemicals should be used.
Technical Specifications
Power Supply Applications
-
Power Supply Output Type
-
Output Voltage Nom
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
4 Output
Output Power Max
-
Output Current Max
-
Input Voltage VAC
85V AC to 264V AC
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5