Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €917.200 |
Product Information
Product Overview
The Dataman 48Pro2 is a super fast PC based universal 48-pin programmer with ISP capabilities and USB 2.0 / parallel connectivity. The 48Pro2 is built to meet the demands of development labs and field engineers for super fast universal programming.Supporting over 116,000 (July 2019) devices with new support being added monthly, the Dataman 48Pro2 can program without the need for family-specific modules, giving you the freedom to choose the optimal device for your design.
- Up to 75% faster programming of high-capacity memory devices
- Over 116,000 (July 2019) devices supported with new devices added monthly
- Intelligent pin drivers operate down to 1.8V so you'll be ready to program the full range of advanced low-voltage devices
- Full ISP capabilities including JTAG compatibility
- Hi-speed USB 2.0 connectivity
- Easy to use software compatible with the latest operating systems including Windows 10
- Multiprogramming support allows one PC to control up to four units programming independently or as a gang programmer
- Comprehensive 3 years parts and labour warranty
- Free life-time software updates
Applications
Embedded Design & Development
Contents
Dataman 48Pro2 super fast universal ISP programmer, USB cable, ISP cable, diagnostic POD for selftest of the programmer, diagnostic POD for selftest of the ISP connector, anti-dust cover for ZIF socket, user manual, software.
Warnings
Incorrectly placed device in the ZIF socket can cause its damage or destruction.
Notes
Use only attached ISP cable. Programming may occur unreliable because of using other ISP cable (other material, length etc).
Technical Specifications
EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PROM, PLD, Static RAM
116,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Advanced Pindrivers, Low-Voltage Support, ISP Capabilities, USB 2.0/Parallel Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates
No SVHC (17-Jan-2023)
Super Fast Universal ISP Programmer, USB Cable, ISP Cable, Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover, User Manual, Software
-
Technical Docs (3)
Alternatives for DATAMAN-48PRO2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate