Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDATEL
Manufacturer Part NoACM20-4-AC1-R-F-C
Order Code1771138
Product RangeACM20 Series
Technical Datasheet
26 In Stock
432 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €93.890 |
5+ | €90.190 |
10+ | €84.250 |
25+ | €79.060 |
50+ | €74.530 |
Price for:Each
Minimum: 1
Multiple: 1
€93.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDATEL
Manufacturer Part NoACM20-4-AC1-R-F-C
Order Code1771138
Product RangeACM20 Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionAC Current / AC Voltage / Frequency / Power
Meter Range0A to 32A / 85V to 264V / 47Hz to 63Hz / 0W to 9999W
Digit Height9.14mm
Panel Cutout Height22.1mm
Panel Cutout Width36.22mm
Supply Voltage Min85VAC
Supply Voltage Max264VAC
Operating Temperature Max60°C
Product RangeACM20 Series
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0A to 32A / 85V to 264V / 47Hz to 63Hz / 0W to 9999W
Panel Cutout Height
22.1mm
Supply Voltage Min
85VAC
Operating Temperature Max
60°C
Meter Function
AC Current / AC Voltage / Frequency / Power
Digit Height
9.14mm
Panel Cutout Width
36.22mm
Supply Voltage Max
264VAC
Product Range
ACM20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059784