Print Page
Image is for illustrative purposes only. Please refer to product description.
597 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.640 |
5+ | €20.690 |
10+ | €16.970 |
20+ | €15.760 |
50+ | €15.440 |
Price for:Each
Minimum: 1
Multiple: 1
€23.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDBK
Manufacturer Part NoHP03-1/07-240
Order Code1514366
Technical Datasheet
Power Rating20W
Supply Voltage240V
External Width35mm
External Height60mm
Depth8.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HP03-1/07-240 is a 20W F-plate Positive Temperature Coefficient Heater with 100 to 240V, safe self regulating temperature output. 0.5mm² black silicon VDE approved wire. Designed to offer a wide choice of power outputs within a compact series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out.
- Class-II Protection
- 100mm Standard lead length
Applications
Communications & Networking, Imaging, Video & Vision, Test & Measurement
Technical Specifications
Power Rating
20W
External Width
35mm
Depth
8.5mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
240V
External Height
60mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85169000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022