Print Page
Image is for illustrative purposes only. Please refer to product description.
258 In Stock
175 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.730 |
5+ | €17.800 |
10+ | €16.210 |
20+ | €14.610 |
50+ | €13.570 |
Price for:Each
Minimum: 1
Multiple: 1
€23.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDBK
Manufacturer Part NoHP04-1/04-24
Order Code4408329
Technical Datasheet
Power Rating10W
Supply Voltage30V
External Width35mm
External Height40mm
Depth8.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HP04-1/04-24 is a 10W Positive Temperature Coefficient (PTC) Self-regulating Heater have been designed to offer a wide choice of power outputs within a compact series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out.
- Aluminium Profile
- 0.5mm² Black Silicon VDE Approved Wire
- IP54 Protection Rating
Applications
HVAC
Technical Specifications
Power Rating
10W
External Width
35mm
Depth
8.5mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
30V
External Height
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85168080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016