Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €48.090 |
3+ | €46.510 |
Price for:Each
Minimum: 1
Multiple: 1
€48.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part NoDEF-0659N-1PTE
Order Code3531204
Technical Datasheet
Product Range-
Contact Configuration1NO / 1NC / 1C
Switch TypePushbutton
External Height85.5mm
External Width85.5mm
External Depth32mm
No. of Contacts-
SVHCTo Be Advised
Product Overview
- Vandal-resistant push button
- Anti-rotational mounting
- Momentary contact
- Silver contacts
- Short actuation travel (0.8mm)
- 1.7mm Protrusion from panel
- IP67 rated
- Impact rating: IK07
Technical Specifications
Product Range
-
Switch Type
Pushbutton
External Width
85.5mm
No. of Contacts
-
Contact Configuration
1NO / 1NC / 1C
External Height
85.5mm
External Depth
32mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32