Print Page
SR04170
Padlock, Brass, Hardened Steel Shackle, 20mm
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.740 |
5+ | €2.610 |
Price for:Each
Minimum: 1
Multiple: 1
€2.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SR04170 is a Padlock with hard steel shackle and solid brass body. It is ideal for general use.
Applications
Security
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
9.7mm
Shackle Diameter
3mm
Product Range
-
Width
20mm
Shackle Clearance - Vertical
12mm
Lock Material
Brass
Technical Docs (1)
Alternatives for SR04170
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03