Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €109.880 |
Price for:Each
Minimum: 1
Multiple: 1
€109.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoMB2HFRCFD-80000-2
Order Code3798258
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCIe
Memory Capacity256GB
Flash Memory TypeNAND
Encryption TypeNon-Encrypted
Sequential Read Speed1600MB/s
Sequential Write Speed850MB/s
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Alternatives for MB2HFRCFD-80000-2
1 Product Found
Technical Specifications
Drive Type
Internal
Interfaces
PCIe
Flash Memory Type
NAND
Sequential Read Speed
1600MB/s
Random Read up to (IOPS)
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Form Factor
M.2 2280
Memory Capacity
256GB
Encryption Type
Non-Encrypted
Sequential Write Speed
850MB/s
Random Write up to (IOPS)
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515