Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoS302TLNJM-C1000-3
Order Code3779947
Product RangeU331C Series
Technical Datasheet
158 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.530 |
5+ | €42.830 |
10+ | €41.130 |
50+ | €38.800 |
Price for:Each
Minimum: 1
Multiple: 1
€44.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoS302TLNJM-C1000-3
Order Code3779947
Product RangeU331C Series
Technical Datasheet
Flash Memory Card TypeMicroSD Card, UHS-1, Class 10
Memory Capacity2GB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeU331C Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flash Memory Card Type
MicroSD Card, UHS-1, Class 10
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Capacity
2GB
Operating Temperature Min
-40°C
Product Range
U331C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268