Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoS308FSTL2-U3000-3
Order Code4072173
Product RangeUtility Endurance Series
Technical Datasheet
67 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.680 |
5+ | €18.950 |
10+ | €18.220 |
50+ | €17.210 |
100+ | €16.780 |
250+ | €16.230 |
Price for:Each
Minimum: 1
Multiple: 1
€19.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoS308FSTL2-U3000-3
Order Code4072173
Product RangeUtility Endurance Series
Technical Datasheet
Flash Memory Card TypeMicroSD Card
Memory Capacity8GB
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeUtility Endurance Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
S308FSTL2-U3000-3 is a 8GB micro SDXC CARD. It is from SD product family utility endurance sophisticated wear levelling and bad block management high endurance auto-read refresh. microSD card has been mainstream for years as storage for mobile phones, action cameras and other consumer devices. More recently, the small, lightweight and rugged form factor has become one of the most popular storage media for industrial and OEM applications as well. Delkin microSD product has many additional benefits over standard retail consumer-grade cards, including BOM control, life cycle management and outstanding applications support.
- Wide range of capacities from 128MB to 128GB, support for SD and SPI modes
- Controlled BOM, life cycle management
- Four microSD product families SLC, MLC and 3D flash, commercial and industrial temp, SD 3.0
- Read maximum <lt/> 400mA power consumption, 95% RH at 55°C voltage
- Up to 95 sequential read (MB/s), up to 85 sequential write (MB/s)
- 5 years up to 10% of P/E cycles data retention, 30,000 P/E cycles endurance (raw flash level)
- MLC / 3D industrial flash type, standard microSD 8 pin connecter
- Operating temperature range from -40°C to +85°C
- Dimension is 11 x 15 x 1mm
Technical Specifications
Flash Memory Card Type
MicroSD Card
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Capacity
8GB
Operating Temperature Min
-40°C
Product Range
Utility Endurance Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028576