Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €50.310 |
5+ | €48.380 |
10+ | €46.450 |
50+ | €43.810 |
Product Information
Product Overview
S41HFSTML-U3000-3 is a utility industrial microSD card. It has been mainstream for years as storage for mobile phones, action cameras and other consumer devices. More recently, the small, lightweight and rugged form factor has become one of the most popular storage media for industrial and OEM applications as well. For handheld devices and other real estate-constrained designs, across a wide range of applications including inventory management, telecommunications, medical devices, power and energy, infotainment and transportation. Delkin microSD product has many additional benefits over standard retail consumer-grade cards, including BOM control, life cycle management and outstanding applications support.
- Robust power fail and firmware protection, sophisticated wear levelling and bad block management
- Limited life cycle management, cost effective
- Standard microSD 8 pin, MLC / 3D industrial flash
- Outline dimension is 11 x 15 x 1mm
- Operating temperature range from -25°C to +85°C
- Up to 95MB/s sequential read, up to 90MB/s sequential write
- ≥ 3,000,000hours MTBF, 2.7 to 3.6V normal voltage rating
- 128GB capacity
Technical Specifications
MicroSDXC Card
-
85°C
No SVHC (21-Jan-2025)
128GB
-25°C
Utility Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate