Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoUSDCOEM-64GB
Order Code4461663
Product RangeCOEM Series
Technical Datasheet
471 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.300 |
5+ | €11.860 |
10+ | €11.410 |
50+ | €10.790 |
100+ | €10.520 |
250+ | €10.180 |
Price for:Each
Minimum: 1
Multiple: 1
€12.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoUSDCOEM-64GB
Order Code4461663
Product RangeCOEM Series
Technical Datasheet
Flash Memory Card TypeMicroSDXC Card, UHS-1, U1/U3, Class 10, V10/30
Memory Capacity64GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeCOEM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
USDCOEM-64GB is a COEM series microSD card. It is a cost-optimized and ideal for OEM applications needing economical, yet durable and reliable NAND flash storage. Utilizing proven design and manufacturing practices that produce high-quality cards, the COEM Series is a more suitable option for equipment suppliers than retail consumer-grade cards, but at a similar price point. Whether logging data or video or loading an OS or application software, the COEM series utilizes the latest controller technology and 3D NAND to offer excellent performance at a great value.
- 64Gb capacity
- 3D TLC flash type, SD 6.0 specification compliance
- Class 10, UHS-1 U1/U3, V10/30 (speed class), 3K P/E cycles
- Up to 100Mb/s sequential read performance
- Up to 90Mb/s sequential write performance
- FAT32/exFat (capacity dependent) format, 1 year warranty
- Designed for challenging environmental conditions
- Operating temperature range from -25°C to +85°C
Technical Specifications
Flash Memory Card Type
MicroSDXC Card, UHS-1, U1/U3, Class 10, V10/30
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Capacity
64GB
Operating Temperature Min
-25°C
Product Range
COEM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001