Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.970 |
5+ | €48.570 |
10+ | €43.510 |
Price for:Each
Minimum: 1
Multiple: 1
€54.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA DESIGN
Manufacturer Part NoDIS7222
Order Code1842439
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC-
Supply Voltage VDC24VDC
Visual Signal TypeFlashing, Steady
Lens Diameter20mm
Product Range-
IP / NEMA Rating-
Power Rating-
External Height56mm
Operating Temperature Min-
Operating Temperature Max-
Product Overview
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
24VDC
Lens Diameter
20mm
IP / NEMA Rating
-
External Height
56mm
Operating Temperature Max
-
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Product Range
-
Power Rating
-
Operating Temperature Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0725