Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMC-24V100W1AA
Order Code3649024
Product RangePMC Series
Technical Datasheet
1.674 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €27.910 |
5+ | €25.540 |
10+ | €24.710 |
20+ | €24.220 |
Price for:Each
Minimum: 1
Multiple: 1
€27.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMC-24V100W1AA
Order Code3649024
Product RangePMC Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max100W
Output Voltage - Output 124VDC
Output Current - Output 14.17A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangePMC Series
SVHCTo Be Advised
Alternatives for PMC-24V100W1AA
1 Product Found
Product Overview
PMC-24V100W1AA is a PCM series, single phase, enclosed panel mount power supply. The lightweight full aluminium body design, which can withstand shock and vibration according to IEC 60068-2-6. The PMC series also offers overvoltage and overload protection. Using a wide input voltage range design, it is compatible worldwide. The input also includes DC operating voltage from 125-375VDC.
- Universal input voltage range from 85-264VAC (125-375VDC)
- Nominal output voltage of 24V
- 4.17A rated output current
- Input frequency range from 47-63Hz
- Input current < 2A at 115VAC, < 1.1A at 230VAC
- Efficiency at 100% load > 86% at 115Vac & 230Vac
- Highly dependable minimum hold-up time
- Terminal block connector type
- Dimension (L x W x H) is 158 x 97 x 38mm
- Wide temperature range from -10°C to +70°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100W
Output Current - Output 1
4.17A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
PMC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45