Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.260 |
| 5+ | €16.440 |
| 10+ | €15.690 |
| 20+ | €15.010 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€17.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No304-0000-910
Order Code4410950
Connector TypeCrocodile Clip
Current Rating25A
Jaw Opening Max30mm
Insulator Colour-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
304-0000-910 is a general-purpose crocodile clip, manufactured from bright mild steel. Large (30mm) jaw opening makes it suitable as a battery clip. The integral cable clamp has a secure 4mm screw fixing and the enhanced finger grip ensures a simple operation.
- Bright mild steel CS4, nickel plated clip
- M4 x 6mm, steel, nickel plated screw/nut and washer
- 25A current rating
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
30mm
Product Range
-
Current Rating
25A
Insulator Colour
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate