Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No330-0000
Order Code1193928
Product Range330
Also Known AsGTIN UPC EAN: 5056414502772
Technical Datasheet
265 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.010 |
10+ | €2.980 |
100+ | €2.370 |
250+ | €2.150 |
Price for:Each
Minimum: 1
Multiple: 1
€4.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No330-0000
Order Code1193928
Product Range330
Also Known AsGTIN UPC EAN: 5056414502772
Technical Datasheet
No. of Contacts2Contacts
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Connector ColourNatural
External Diameter-
Product Range330
Alternatives for 330-0000
1 Product Found
Product Overview
The 330-0000 is a 2-way professional RCA Phono Plug with plain nickel shell hollow pin. It is made of machined brass with silver finish, ground contact with unique T-shaped slot for maximum contact area. It has NORYL SE1 insulation, silver-plated brass cable clamp, nickel-plated spring steel and nickel-plated brass cap.
- Spring strain relief
- Colour coded ID rings for easy cable identification
- Attractive body styling
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Silver Plated Contacts
Connector Colour
Natural
Product Range
330
Gender
Plug
Connector Body Material
Metal Body
External Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01