Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No333-0000
Order Code1194006
Product Range333
Also Known AsGTIN UPC EAN: 5056414502833
Technical Datasheet
86 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.220 |
10+ | €3.110 |
100+ | €2.510 |
250+ | €2.290 |
500+ | €2.070 |
1000+ | €2.030 |
Price for:Each
Minimum: 1
Multiple: 1
€4.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No333-0000
Order Code1194006
Product Range333
Also Known AsGTIN UPC EAN: 5056414502833
Technical Datasheet
No. of Contacts1Contacts
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Connector ColourNatural
External Diameter-
Product Range333
Product Overview
The 333 series high quality Phono Plugs made from machined brass with various plating options. The centre contact available in solid pin and ground contact with unique ‘T' shape slot for maximum contact area.
- Internal cable clamp for secure cable connection
- Spring strain-relief
- Colour coded ID rings for easy cable identification
- Attractive body styling
- 5.5mm Maximum cable
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
Natural
Product Range
333
Gender
Plug
Connector Body Material
Metal Body
External Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012