Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No335-0000
Order Code1194007
Product Range335
Also Known AsGTIN UPC EAN: 5056414502857
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No335-0000
Order Code1194007
Product Range335
Also Known AsGTIN UPC EAN: 5056414502857
Technical Datasheet
No. of Contacts1Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourBlack
External Diameter-
Product Range335
Alternatives for 335-0000
1 Product Found
Product Overview
The 335 series high quality Phono Line Plugs made from machined brass with various plating options. The centre contact available in solid pin and ground contact with unique ‘T' shape slot for maximum contact area.
- Internal cable clamp for secure cable connection
- Spring strain-relief
- Colour coded ID rings for easy cable identification
- Attractive body styling
- 5.5mm Maximum cable
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Product Range
335
Gender
Plug
Connector Body Material
Metal Body
External Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012