Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No413-0100
Order Code1194044
Product Range413
Also Known AsGTIN UPC EAN: 5056414503014
Technical Datasheet
153 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.510 |
10+ | €2.610 |
100+ | €2.070 |
250+ | €1.940 |
500+ | €1.770 |
1000+ | €1.600 |
Price for:Each
Minimum: 1
Multiple: 1
€3.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No413-0100
Order Code1194044
Product Range413
Also Known AsGTIN UPC EAN: 5056414503014
Technical Datasheet
No. of Contacts1Contacts
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Connector ColourBlack
External Diameter9.8mm
Product Range413
Product Overview
The 413-0100 is a 1-way standard RCA Plug with black insulated housing. The plug incorporates a unique T-shaped slot design which allows the interconnection between non-standard sockets. It has silver-plated brass centre, ground contact and cable clamp, NORYL SE1 insulation, nickel-plated brass spring, nickel-plated brass body and acetal cap.
- UL94-HB Flammability rating
- Internal cable clamp for secure cable connection
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
Silver Plated Contacts
Connector Colour
Black
Product Range
413
Gender
Plug
Connector Body Material
Metal Body
External Diameter
9.8mm
Technical Docs (2)
Alternatives for 413-0100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431