Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No4ELM4
Order Code2418997
Also Known AsGTIN UPC EAN: 5056414502024
Technical Datasheet
577 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.060 |
10+ | €2.520 |
25+ | €1.880 |
50+ | €1.700 |
100+ | €1.670 |
Price for:Each
Minimum: 1
Multiple: 1
€4.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No4ELM4
Order Code2418997
Also Known AsGTIN UPC EAN: 5056414502024
Technical Datasheet
Connector to ConnectorM4 Lug to M4 Lug
Connector Type AM4 Lug
Connector Type BM4 Lug
Cable Length - Imperial8.268"
Cable Length - Metric210mm
Jacket ColourGreen, Yellow
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 4ELM4 is a 210mm Heavy Duty Earth Lead with 2.5mm² earth cable M4 to M4 insulated ring terminals.
Applications
Industrial
Technical Specifications
Connector to Connector
M4 Lug to M4 Lug
Connector Type B
M4 Lug
Cable Length - Metric
210mm
Product Range
-
Connector Type A
M4 Lug
Cable Length - Imperial
8.268"
Jacket Colour
Green, Yellow
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004