Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No552-0200
Order Code2989921
Product Range552 Series
Also Known AsGTIN UPC EAN: 5056414505520
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No552-0200
Order Code2989921
Product Range552 Series
Also Known AsGTIN UPC EAN: 5056414505520
Technical Datasheet
Product Range552 Series
Current Rating16A
Voltage Rating50VAC
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourBlue
Contact MaterialBrass
Alternatives for 552-0200
4 Products Found
Product Overview
- Blue 4mm Insulated Terminal
- Insulated binding post with a 4mm socket
- Panel insulating bushes with a location keyway
- Threaded termination supplied with solder tag washer and lock nuts
- Cap: Acetal
- Threaded Contact: Brass, Bright Nickel Plate
- Current Rating: 16 Amps
- Rated Voltage: 50V
- Recommended Torque: Min 0.5Nm - Max 1.0Nm
- Thread: 4BA (3.6mm or 0.141inch)
- Panel Thickness: 12.7mm (MAX)
Applications
Test & Measurement
Technical Specifications
Product Range
552 Series
Voltage Rating
50VAC
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Connector Colour
Blue
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0105