Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.600 |
5+ | €10.710 |
10+ | €10.060 |
20+ | €9.830 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€11.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No552-0600
Order Code4411089
Product Range552 Series
Product Range552 Series
Current Rating16A
Voltage Rating50V
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourWhite
Contact MaterialBrass
SVHCNo SVHC (10-Jun-2022)
Product Overview
552-0600 is a 4mm insulated terminal - white. It has threaded termination supplied with solder tag washer and lock nuts.
- 16A current rating, 50V voltage rating
- Panel insulating bushes with a location keyway
- 12.7mm maximum panel thickness
- Recommended torque: min 0.5Nm - max 1.0Nm
Technical Specifications
Product Range
552 Series
Voltage Rating
50V
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Connector Colour
White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 552-0600
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0105