Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0400
Order Code1425823
Product Range571 Series
Technical Datasheet
298 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.930 | 
| 10+ | €2.440 | 
| 100+ | €2.220 | 
| 500+ | €2.010 | 
| 1000+ | €1.830 | 
| 2000+ | €1.680 | 
| 5000+ | €1.520 | 
| 10000+ | €1.460 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0400
Order Code1425823
Product Range571 Series
Technical Datasheet
For Use With-
Current Rating10A
Mounting Hole Dia1.94mm
Operating Voltage250Vrms
Insulator ColourGreen
Product Range571 Series
Technical Specifications
For Use With
-
Mounting Hole Dia
1.94mm
Insulator Colour
Green
Current Rating
10A
Operating Voltage
250Vrms
Product Range
571 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536