Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0500
Order Code1494593
Product Range571 Series
Technical Datasheet
6.062 In Stock
750 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.760 | 
| 5+ | €1.660 | 
| 10+ | €1.580 | 
| 20+ | €1.520 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0500
Order Code1494593
Product Range571 Series
Technical Datasheet
For Use With4mm Dia Test Plugs
Current Rating10A
Mounting Hole Dia1.94mm
Operating Voltage50V
Insulator ColourRed
Product Range571 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 571-0500 is a 4mm right angle Insulated Socket for direct mounting onto a printed circuit boards. It has red acetal C27021 R insulant, brass micron silver-plated Deltron spec 09-001 pin and brass micron silver-plated Deltron spec 10-001 brush. Grooves in the outer acetal housing provide stacking alignment for board space saving.
- 10mΩ Maximum contact resistance
Applications
Audio, Test & Measurement
Technical Specifications
For Use With
4mm Dia Test Plugs
Mounting Hole Dia
1.94mm
Insulator Colour
Red
SVHC
No SVHC (23-Jan-2024)
Current Rating
10A
Operating Voltage
50V
Product Range
571 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499