Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No572-0500
Order Code2989946
Product Range572 Series
Also Known AsGTIN UPC EAN: 5056414505919
301 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.430 |
5+ | €2.320 |
10+ | €2.140 |
20+ | €2.060 |
Price for:Each
Minimum: 1
Multiple: 1
€2.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No572-0500
Order Code2989946
Product Range572 Series
Also Known AsGTIN UPC EAN: 5056414505919
For Use WithPrinted Circuit Board
Current Rating10A
Mounting Hole Dia1.94mm
Operating Voltage50V
Insulator ColourRed
Product Range572 Series
Alternatives for 572-0500
1 Product Found
Product Overview
Red double insulated 4mm socket for direct mounting onto a printed circuit board. Grooves in the outer acetal housing provide side stacking alignment.
- 90° PCB mounted insulated socket-double
- 10mohm contact resistance
- Grooves in the outer acetal housing provide stacking alignment for board space saving
- Insulant: Acetal
- Pin: Brass, Silver Plate
- Bush: Brass, Silver Plate
- Amps: 10A
- Working Voltage: 50V
- Contact Resistance: 10mΩ
- Maximum Temperature RTI: +110°C
- Minimum Temperature: -25°C
- Recommended Temperature: 10A @ 55°C
- Voltage Breakdown: 5000V
- Recommended Conductor Size: 1.5mm²
Applications
Test & Measurement
Technical Specifications
For Use With
Printed Circuit Board
Mounting Hole Dia
1.94mm
Insulator Colour
Red
SVHC
No SVHC (10-Jun-2022)
Current Rating
10A
Operating Voltage
50V
Product Range
572 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0112